Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio AT-1820-TWT-6V-R

3V~10V 85dB @ 6V, 10cm 2.048kHz Plugins, D18xL14mm Through hole mounting 18mm*14mm*10.5mm
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1820-TWT-6V-R.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+1.84%

CAD Models

Download PUI Audio AT-1820-TWT-6V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of PUI Audio AT-1820-TWT-6V-R provided by its distributors.

3V~10V 85dB @ 6V,10cm 2.048kHz Plugins,D18xL14mm Through hole mounting 18mm*14mm*10.5mm
Audio Transducer Electromagnetic 3Vp-p 10Vp-p 40mA 6Vp-p 85dBA 1548Hz to 2548Hz Through Hole Pin
Transducer, Buzzer, 85 dBA, 2.25 kHz, 3 V to 10 V, 40 mA
TRANSDUCER, BUZZER, 85DBA, 2.25KHZ, TH;
Speakers & Transducers 85 dBA 6Vpp 2100Hz
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 6 V 40mA 2.048kHz 85dB @ 6V, 10cm Through Hole PC Pins
Alarms; Transducer Function:Alarm; Current Rating:40mA; Supply Voltage Min:3V p-p; Supply Voltage Max:10V p-p; Resonant Frequency:2000Hz; Length:18mm; External Width:14mm; Sound Output Level:85dBA; Bandwidth:2250Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio