Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio AST-02308MR-R

Speakers Neodymium Iron Boron 1500±20%Hz 0.2W 75±3dBA 8Ohm Round Pin
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AST-02308MR-R.

element14

Datasheet1 page17 years ago
Datasheet1 page0 years ago

TME

Newark

Inventory History

3 month trend:
+216%

CAD Models

Download PUI Audio AST-02308MR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of PUI Audio AST-02308MR-R provided by its distributors.

Speakers Neodymium Iron Boron 1500±20%Hz 0.2W 75±3dBA 8Ohm Round Pin
8 Ohms General Purpose Speaker 100 mW 600 Hz ~ 20 kHz Top Round
75 dBA Top 100mW 600Hz-20kHz 8Ω TH 23mm × 23mm × 14mm
Speakers & Transducers MYLAR PCB 500-4000Hz
SPEAKER 8OHM 100MW TOP PORT 75DB
SPEAKER, 600HZ-20KHZ, 8 OHM, 75DBA;
SPEAKER, 23MM, 8OHM, 100mW; Transducer Function:Speaker; Impedance:8ohm; Sensitivity (dB):75dB; Resonant Frequency:1.5kHz; External Diameter:23mm; External Width:23mm; Bandwidth:1500Hz; External Depth:8.5mm; Frequency Min:600Hz
Speaker; Transducer Function:Speaker; Resonant Frequency:1500Hz; Outer Diameter:23mm; Length:23mm; External Width:23mm; Sound Output Level:75dBA; Impedance:8ohm; Power Rating RMS:200mW; Frequency Response Min:600Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio