Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio AR01532MS-SC15-WP-R

Receiver, 300Hz-7Khz, 32Ohm, 20Mw, 108Db; |Pui Audio AR01532MS-SC15-WP-R
$ 1.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AR01532MS-SC15-WP-R.

Sager Electronics

Datasheet6 pages6 years ago

Inventory History

3 month trend:
+525%

CAD Models

Download PUI Audio AR01532MS-SC15-WP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of PUI Audio AR01532MS-SC15-WP-R provided by its distributors.

Receiver, 300Hz-7Khz, 32Ohm, 20Mw, 108Db; |Pui Audio AR01532MS-SC15-WP-R
108 dB spring contact Top 20mW 300Hz~7kHz 32Ω 15mm*6mm*2.75mm
Receiver, 300Hz to 7kHz, 32ohm, 20mW, 108dB, Oval with Rectangular Frame, 15 mm x 6 mm x 2.75 mm
Speakers & Transducers RECEIVER 20 MW 32 OHM 108 DB 400 HZ
RECEIVER, 300HZ-7KHZ, 32OHM, 108DB;
SPEAKR 32OHM 20MW TOP PORT 108DB

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio