Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio AI-4230-S-C24-R

Audio Indicator Indicator Piezo 24Vdc 15mA Solder Lug 1Vdc 2400Hz to 3400Hz Panel Mount
$ 3.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4230-S-C24-R.

Sager Electronics

Datasheet1 page6 years ago

Mouser

Inventory History

3 month trend:
+117%

CAD Models

Download PUI Audio AI-4230-S-C24-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of PUI Audio AI-4230-S-C24-R provided by its distributors.

Audio Indicator Indicator Piezo 24Vdc 15mA Solder Lug 1Vdc 2400Hz to 3400Hz Panel Mount
Transducer, Continuous, 93Dba, 2.9Khz; |Pui Audio AI-4230-S-C24-R
Piezo Buzzers & Audio Indicators 95dBA 2900Hz 24Vdc
Buzzers Indicator, Internally Driven Piezo 24 V 15mA 2.9kHz 95dB @ 24V, 10cm Panel Mount Solder Tabs
1V~28V 95dB @ 24V,10cm connector,welding 2.9kHz welding mounting,panel mount 42.0116mm*42.0116mm*20.5mm
INDICATOR, 2.9KHZ, 100mm, 93DBA;

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio