Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio AI-4228-TF-LW140-3-R

Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 106dBAdBA 2300Hz to 3300Hz Flange Mount Wire Lead
$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4228-TF-LW140-3-R.

element14

Datasheet1 page18 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+28.20%

CAD Models

Download PUI Audio AI-4228-TF-LW140-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of PUI Audio AI-4228-TF-LW140-3-R provided by its distributors.

Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 106dBAdBA 2300Hz to 3300Hz Flange Mount Wire Lead
Transducer, PIEZO, 2.8KHZ, 106DBA, 20VDC; Supply Voltage Min:3V; Max:20V; Tones:Continuous;
Piezo Buzzers & Audio Indicators PZ 105dB 2800Hz 12DC
Transducer, Continuous, 106 dBA, 2.8 kHz, Panel Mount, Internal
3V~20V 105dB @ 12V, 10cm Wire, Terminal 2.8kHz Flange Mount, Panel Mount 60mm × 41.8084mm × 16.002mm
PUI Audio AI-4228-TF-LW140-3-R 压电蜂鸣器
RS APAC
Single Tone Signal 2800 Hz Continuous Tone
AUDIO PIEZO INDICATOR 3-20V CHAS
BUZZER PIEZO 12V 41.8MM FLANGE
Buzzers Indicator, Internally Driven Piezo, 12V, 10mA ,2.8kHz, 105dB @ 12V, 10cm, Panel Mount, Flange Wire Leads
AI-4228 2,8KHZ 42MM 140mmLEADS
Audible Signal; Transducer Function:Alarm; Supply Voltage Min:3VDC; Supply Voltage Max:20VDC; Operating Current Max:10mA; Tones:Continuous; External Depth:16mm; Outer Diameter:41.8mm; Resonant Frequency:2800Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio