Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio AI-1027-TWT-3V-R

Audio Indicator Electromagnetic 2VDC 5VDC 30mA 3VDC 80dBAdBA 2500Hz to 2900Hz Through Hole Pin

$ 1.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-1027-TWT-3V-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+82.44%

CAD Models

Download PUI Audio AI-1027-TWT-3V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AI-1027-TWT-3V-R provided by its distributors.

Audio Indicator Electromagnetic 2VDC 5VDC 30mA 3VDC 80dBAdBA 2500Hz to 2900Hz Through Hole Pin
Transducer, Audio Indicator, 2.7kHz, 2 VDC to 5 VDC, Continuous, 80 dBA, 30mA, Through Hole
Piezo Buzzers & Audio Indicators 3VDC 30MA 80DBA 2700HZ
PUI Audio AI-1027-TWT-3V-R 電磁ブザーコンポーネント
2V~5V 80dB @ 3V, 10cm Pin, 2.7kHz, TH, 9.5mm × 9.5mm × 5mm
AUDIO INDICATOR, CONT, 80DBA, 2.7KHZ;
AUDIO MAGNETIC INDICATOR 2-5V TH
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Through Hole PC Pins
Piezo Transducer; Transducer Function:Alarm; Supply Voltage Min:2VDC; Supply Voltage Max:5VDC; Operating Current Max:30mA; Tones:Continuous; External Depth:5mm; Outer Diameter:9.5mm; Resonant Frequency:2700Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI1027-TWT-3V-R