Protek Devices PSOT15C

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 2 Element, Silicon
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices PSOT15C.

IHS

Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.243
$ 0.243
Stock
0
1,514,015
1,514,015
Authorized Distributors
0
6
6
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
16.7 V
16.7 V
Clamping Voltage
30 V
24 V
24 V
Peak Pulse Power
500 W
300 W
300 W
Peak Pulse Current
-
10 A
10 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1995-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Protek Devices PSOT15C provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 2 Element, Silicon

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS