Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pro ARA400001

Adhesive, Epoxy-2, 15Ml, Yellow, Tube; |Araldite ARA400001
$ 11.04
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro ARA400001.

element14 APAC

Datasheet13 pages0 years ago

Inventory History

3 month trend:
+8.52%

Descriptions

Descriptions of Pro ARA400001 provided by its distributors.

Adhesive, Epoxy-2, 15Ml, Yellow, Tube; |Araldite ARA400001
Araldite ARA-400001 Standard 2x 15ml
ADHESIVE, EPOXY-2, 15ML, YELLOW, TUBE; Adhesive Type: Epoxy; Adhesive Colour: -; Cure: Room Temperature; Tensile Strength: -; Dispensing Method: Tube; Volume: 15ml; Weight: -; Product Range: -; Adhesive Applications: Bonding, Gen

Images

Manufacturer Aliases

Pro has several brands around the world that distributors may use as alternate names. Pro may also be known as the following names:

  • PRO POWER
  • ARALDITE
  • PRO POWER (FORMERLY FROM SPC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARA-400001