Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pro Power RG316

Cable, Coax, RG316, 100M
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RG316. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power RG316.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of Pro Power RG316 provided by its distributors.

CABLE, COAX, RG316,100M
Cable, Coax, Rg316,100M; Coaxial Cable Type:rg316; Wire Gauge:-; Conductor Area Csa:-; Impedance:50Ohm; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Jacket Colour:-; Jacket Material:fep; Conductor Material:spccs (Silver Rohs Compliant: Yes

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)