Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pro Power RG178

Cable, Coax, 100M, RG178
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for RG178. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power RG178.

element14 APAC

Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Pro Power RG178 provided by its distributors.

CABLE, COAX, 100M, RG178
Wire And Cable
CABLE, COAX, RG178,100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Coaxial Cable Type:RG178; Conductor Size AWG:-; Jacket Colour:-; Jacket Material:FEP (Fluorinated Ethylene Propylene); No. of Strands x Strand Size:7 x 0.1mm; Conductor Material:Silver Plated Copper Coated Steel; External Diameter:1.8mm; Impedance:50ohm; Attenuation @ 100MHz:45.9dB; Attenuation @ 1GHz:150.9dB; Attenuation @ 400MHz:91.9dB; Attenuation @ 50MHz:34.4dB; Attenuation @ 900MHz:139.4dB; Capacitance:96.5pF/m; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; Velocity of Propagation (%):69.5%; Voltage Rating V AC:1000V

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)