Pro Power G17082UG

Case, 19", Abs, 2U, Grey
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for G17082UG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power G17082UG.

Newark

Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Datasheet2 pages8 years ago

Related Parts

Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591VBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1594BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,3.2X2.2X1.57 IN, IP54,1594 SERIES

Descriptions

Descriptions of Pro Power G17082UG provided by its distributors.

CASE, 19", ABS, 2U, GREY
Case, 19", Abs, 2U, Grey; Rack U Height:2U; Enclosure Material:abs; Cabinet Style:rack Mount; External Height - Metric:86Mm; External Width - Metric:431Mm; External Depth - Metric:203Mm; External Height - Imperial:3.39"; External Rohs Compliant: Yes

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)