Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Powermate PM0497000

POWERMATE PM0497000 Portable Generator, Rated Watts7000, 389cc. More details: Portable Generator, Rated Watts 7000,...

Submit Request for Quote

Unfortunately we do not know of any distributors for PM0497000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Powermate PM0497000 provided by its distributors.

POWERMATE PM0497000 Portable Generator, Rated Watts7000, 389cc. More details: Portable Generator, Rated Watts 7000, Surge Watts 8750, Engine Brand Honda GX390, Voltage 120/240, 58/29 Amps @ 120/240V, Circuit Breaker Yes, Engine Size 389cc, Engine Alternator Sumec 7kw, 8.5 hr.@ Full Load Run Time @ Full Load, 12.4 hr. @ 1/2 Load Run Time @ 1/2 Load, Sound Level dB 76.3, 8 gal. Fuel Tank Capacity, Recoil Starter Type, Wheel Kit Included Yes, Air Cleaner Type Paper, Low Oil Shut Down Yes, Length 30-1/2 In., Width 20-13/16 In., Height 24-13/16 In., Full Power Switch No

Manufacturer Aliases

Powermate has several brands around the world that distributors may use as alternate names. Powermate may also be known as the following names:

  • COLEMAN POWERMATE
  • POWERMATE TECH
  • POWERMATE CORP
  • POWERMATET