What’s new: Find the right parts faster with our redesigned experience

Learn more

Powerex VLA500-01

Bulk Low-Side 2007 Non-Inverting gate driver 300ns 300ns -20C~60C TA 12A 12A 15V
$ 38.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex VLA500-01.

IHS

Datasheet7 pages18 years ago

Newark

iiiC

Supply Chain

Introduction Date2004-01-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Powerex VLA500-01 provided by its distributors.

Bulk Low-Side 2007 Non-Inverting gate driver 300ns 300ns -20C~60C TA 12A 12A 15V
IGBT Gate Driver 21-Pin SIP
IC GATE DRVR LOW-SIDE MODULE
DC-DC CONV & IGBT DRIVER
Analog Circuit, 1 Func, Hybrid, SMA21
Igbt Driver Ic; No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:-; Power Switch Type:Igbt; No. Of Pins:21Pins; Ic Case/Package:Sip; Ic Mounting:Through Hole; Input Type:Non-Inverting; Source Current:12A; Msl:- Rohs Compliant: Yes |Powerex VLA500-01

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLA500-01R