Power Integrations TOP271VG

TOPSwitch-JX: 725 V 78% 59 W Integrated Off-Line Switcher -eDIP-12
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP271VG.

IHS

Datasheet40 pages11 years ago

Farnell

HQonline

TME

Factory Futures

Inventory History

3 month trend:
-9.78%

CAD Models

Download Power Integrations TOP271VG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switching Controller, Current-mode, 65kHz Switching Freq-Max, PDIP8
onsemiFAN4801NY
Power Factor Controller With Post Regulator, Voltage-mode, 268kHz Switching Freq-Max, DIP16
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Analog DevicesMAX660CPA+
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX634CPA+
MAX634 Series 16.5 V 0.15 A 75 kHz Buck/Boost SMT Switching Regulator - PDIP-8
Texas InstrumentsLM2574HVN-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Power Integrations TOP271VG provided by its distributors.

TOPSwitch-JX: 725 V 78% 59 W Integrated Off-Line Switcher -eDIP-12
Integrated Off-Line Switcher 11-Pin EDIP-B
DIP-12 AC-DC Controllers & Regulators ROHS
IC OFFLINE SW PWM OCP OVP 12EDIP
IC OFFLINE SWITCH FLYBACK 12EDIP
AC-DC Controller And Voltage Regulator
Flyback 66KHz,132KHz 59W 85V(AC) 12V 265V(AC) isolate Yes short circuit,Over temperature,Overvoltage,overload 78% 725V DIP-12 Through hole mounting 10.16mm*8.89mm*2.34mm
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:eDIP-12B; No. of Pins:11Pins; Power Rating Max:43W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD