Power Integrations TOP271KG

0-3A, 3-8V Single Hot-Swap IC Hi-Side MOSFET, Commercial Temp. 24-TSSOP 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP271KG.

IHS

Datasheet40 pages11 years ago

Newark

element14 APAC

TME

SHENGYU ELECTRONICS

CAD Models

Download Power Integrations TOP271KG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54626PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTL497ACNSR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOP 0 to 70
onsemiUC3844DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
onsemiFAN6982MY
FAN6982 Series 30 V 1 mA CCM Power Factor Correction Controller - SOIC-14

Descriptions

Descriptions of Power Integrations TOP271KG provided by its distributors.

0-3A, 3-8V Single Hot-Swap IC Hi-Side MOSFET, Commercial Temp. 24-TSSOP 0 to 70
Integrated Off-Line Switcher 11-Pin ESOP-B
IC OFFLINE SWITCH FLYBACK 12ESOP
Ac/Dc, 85-264Vac, 102W, 11Sop; Input Voltage Ac Min:85V; Input Voltage Ac Max:265V; Ac/Dc Converter Case Style:Sop; No. Of Pins:12Pins; Power Rating:102W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Power Integrations TOP271KG

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD