Power Integrations TOP247YN

TOP247 Series 700 V 132 kHz EcoSmart Integrated Off-line Switcher - TO-220-7C
$ 2.322
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP247YN.

IHS

Datasheet54 pages6 years ago

Augswan

element14 APAC

Future Electronics

Newchip Electronics Limited

Inventory History

3 month trend:
+5.39%

CAD Models

Download Power Integrations TOP247YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

AC to DC Pulse Width Modulation Controller / IC SWIT PWM GREEN UVLO TO220F
Buck / Boost / Inverting Regulator, Switching, 5.0 A
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
Texas InstrumentsLM2678T-ADJ/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2678T-12/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2585T-5.0/NOPB
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-TO-220 -40 to 125

Descriptions

Descriptions of Power Integrations TOP247YN provided by its distributors.

TOP247 Series 700 V 132 kHz EcoSmart Integrated Off-line Switcher - TO-220-7C
AC to DC Switching Converter Off-Line Switcher 6-Pin(6+Tab) TO-220C
Switching Regulator, Voltage-mode, 5.76A, 140kHz Switching Freq-Max, CMOS, PZFM6
700V 66kHz~132kHz TO-220-7C AC-DC Controllers & Regulators ROHS
TOPSwitch-GX Flyback DC/DC Controller, 5.76A, 140kHz, TO-220
Power Management IC, Off Line Switcher 6A, 265 VAC, TO-220-6
AC-DC Power Conversion - TOPSwitch-GX 128 W 85-265 VAC 165 W 230 VAC
Power Integrations 7PinA/DConverter, Through hole mounting, max_input_voltage 265 V AC, DIPBencapsulation
Ac/Dc Conv, 125W, -40 To 150Deg C; |Power Integrations TOP247YN
Power Supply Support Circuit, CMOS, PZFM6
IC OFFLINE SW FLYBACK TO220-7C
AC-DC Controller And Voltage Regulator
AC/DC CONV, 125W, -40 TO 150DEG C; Supply Voltage: 265VAC; No. of Step-Down DC - DC Converters: -; No. of LDO Regulators: -; No. of Regulated Outputs: 1; Digital IC Case: TO-220; No. of Pins: 6Pins; Operating Temperature Min: -
Topology = Flyback / Outputs = 1 / Output Voltage V = 12 / Switching Frequency kHz = 132 / Power Rating W = 165 / Supply Voltage Min. V = 85 / Supply Voltage Max. V = 265 / Package Type = TO-220 / Pins = 6 / Mounting Type = Through Hole / Length mm = 10.67 / Width mm = 4.7 / Height mm = 15.71 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9921290