What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations TOP242YN

TOP242 Series 700 V 132 kHz 22 W Integrated OFF-Line Switcher - TO-220-7C
$ 1.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP242YN.

IHS

Datasheet54 pages5 years ago

Augswan

Future Electronics

iiiC

element14 APAC

Inventory History

3 month trend:
+12.01%

CAD Models

Download Power Integrations TOP242YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-21
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsLM2590HVT-3.3/NOPB
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features 7-TO-220 -40 to 125
onsemiNCP1445T
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 4A 7-Pin(7+Tab) TO-220 Rail
onsemiNCP1444T
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 4A 7-Pin(7+Tab) TO-220 Rail
onsemiNCP1442T
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 4A 7-Pin(7+Tab) TO-220 Rail
Texas InstrumentsLM2670T-ADJ/NOPB
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.2V to 37V 3A 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsLM2598T-3.3/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125

Descriptions

Descriptions of Power Integrations TOP242YN provided by its distributors.

TOP242 Series 700 V 132 kHz 22 W Integrated OFF-Line Switcher - TO-220-7C
AC to DC Switching Converter Off-Line Switcher 6-Pin(6+Tab) TO-220C
700V 66kHz~132kHz TO-220-7C AC-DC Controllers and Regulators ROHS
Power Integrations 6PinA/DConverter, Through hole mounting, max_input_voltage 265 V AC, TO-220Cencapsulation
AC-DC Power Conversion - TOPSwitch-GX 14W 85-265 VAC 22 W230 VAC
Power Supply Support Circuit, CMOS, PZFM6
IC OFFLINE SW FLYBACK TO220-7C
AC-DC Controller And Voltage Regulator
Power Integrations TOP242YN AC/DC转换器
RS APAC
14 W (85-265 VAC) 22 W (230 VAC)
OFF LINE SWITCHER, TO-220-6, 242; Power Supply Type:Off-Line Switcher; Voltage, Input Max:265V ac; Current, Output Max:400µA; Outputs, No. of:1; Frequency:132kHz; Voltage, Supply Min:36V; Termination Type:Through Hole; Case RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD