Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Integrations TOP227YN

POWER INTEGRATIONS TOP227YN PWM Switch, 36V-36V supply, 100 kHz, 700V/300mA out, TO-220-3
$ 3.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP227YN.

IHS

Datasheet20 pages10 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+1.46%

CAD Models

Download Power Integrations TOP227YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-14
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of Power Integrations TOP227YN provided by its distributors.

POWER INTEGRATIONS TOP227YN PWM Switch, 36V-36V supply, 100 kHz, 700V/300mA out, TO-220-3
TOP227 Series 700 V 110 kHz Three-Terminal Off-Line PWM Switch - TO-220-3
AC to DC Switching Converter Off-Line Switcher 5V 110kHz 3-Pin(3+Tab) TO-220
Boost,Buck,Flyback,Forward 100KHz 150W 85V(AC) 5.7V 265V(AC) isolate Yes Over temperature 67% 700V TO-220-3 Through hole mounting
AC/DC CONV, 90W, -40 TO 150DEG C; Input Voltage: 265V; Output Voltage: 700V; Output Current: 300mA; Supply Voltage Min: 36V; Supply Voltage Max: 36V; Controller IC Case Style: TO-220; No. of Pins: 3Pins; Frequency: 100kHz; Opera

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9921214
  • TOP 227YN