Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics B-24-1

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-24-1.

IHS

Datasheet1 page10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.21%

Supply Chain

Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pomona ElectronicsB-24-9
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-24-8
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona Electronics2948-24-2
Pomona 2948-24-2 Banana Plug Patch Cord, Stackable, 24in Long, 15 A, 5000 V, Red, 2948 Series

Descriptions

Descriptions of Pomona Electronics B-24-1 provided by its distributors.

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona B-24-1 Banana Plug Patch Cord, Stackable, 24in Long, 15 A, 5000 V, Brown, B Series
PATCH CORD STACK-UP BANANA PLUG EACH END 24 INCH BROWN
Banana Connectors 24 BROWN PATCH CORD
Stack-Up Banana Plug Both Ends
TEST LEAD BANANA TO BANANA 24"
Test Lead, Brown, 610Mm, 60Vdc, 15A; Test Connector Type A:4Mm Stackable Banana Plug; Test Connector Type B:4Mm Stackable Banana Plug; Voltage Rating:60Vdc; Current Rating:15A; Insulator Colour:Brown; Lead Length - Metric:610Mm; Leadrohs Compliant: Yes |Pomona B-24-1

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B241