What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 3786-C-36

Test Lead, Brass Per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG, Pvc, 36", 5 A, 50 C
$ 33.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3786-C-36.

element14 APAC

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

4 MM TEST LEAD WITH SPRING TEST PROBE, 300V, 5A, 0.9M LEAD LENGTH
Pomona Electronics3782-36-5
Pomona 3782-36-5 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Green, 3782 Series
Pomona Electronics3782-36-6
Pomona 3782-36-6 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Blue, 3782 Series
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, BLACK
Cable Assembly Hook-up Wire 0.9m 20AWG Mini Plunger Clip to Mini Plunger Clip
Pomona Electronics3784-36-2
BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON

Descriptions

Descriptions of Pomona Electronics 3786-C-36 provided by its distributors.

TEST LEAD, BRASS PER QQ-B-626, ALLOY 360, 1/2 HARD, 20 AWG, PVC, 36", 5 A, 50 C
TEST LEAD, 914MM, 300V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Double Banana Plug; Voltage Rating: 300Vrms; Current Rating: 5A; Insulator Colour: -; Lead Length - Metric: 914mm; Lead Length
Test Lead, 914Mm, 300V, 5A; Conector De Prueba Tipo A:Hook Clip; Conector De Prueba Tipo B:4Mm Stackable Double Banana Plug; Tensión Nominal:300Vrms; Intensidad Nominal:5A; Aislante, Color:-; Longitud Del Conductor:914Mm |Pomona 3786-C-36
Contact A = 2x Minigrabber Test Clip / Contact B = 2x Banana Plug, 4 mm, Stackable / Rated Voltage AC V = 300 / Rated Voltage DC V = 300 / Rated Current A = 5 / Contact Material = Gold-Plated Beryllium Copper / Contact Material = Nickel-Plated Brass / Insulation Material = PVC / Cross-Section mm² = 0.5 / Lead Length mm = 914 / Overall Length m = 1.05 / Lead Colour = Black / Lead Colour = Red

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1924206
  • 3786-C-36..
  • 3786C36