What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 1581-2

ROHS3Compliant COMMERCIAL 2002 Standard Banana Banana Jack Connector 115C 15A 30V 4.22mm

$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1581-2.

IHS

Datasheet1 page10 years ago

Master Electronics

Mouser

Newark

Jameco (USA)

Inventory History

3 month trend:
-14.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5227161-1
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
TE Connectivity5227222-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5227661-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Connector, Photovoltaic, DC Socket Housing, Female, 12-10AWG, Cable, 30A, Black
FEMALE CABLE MOUNT SOLAR CONNECTOR POWER SOCKET, CABLE CSA2.5MMSQ, RATED AT 15A
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE,14AWG, SOLARSPEC, CABLE,15A, BLACK

Descriptions

Descriptions of Pomona Electronics 1581-2 provided by its distributors.

ROHS3Compliant COMMERCIAL 2002 Standard Banana Banana Jack Connector 115C 15A 30V 4.22mm
Pomona 1581-2# Banana Jack, Panel Mount, 15 A, Tin-Plated, Brass, Red, Bulk, 1581 Series
Pomona 1581-2 Banana Jack 15A at 30VAC/60VDC Standard Banana Jack x Lug/Solder
Banana Jack, Panel Mount, Tin-Plated Sold unassembled, in packages of 10 per color
B-JACK, TIN PL BULK PACK (RED) | Pomona Electronics 1581-2#
Black Panel Mount Banana Jack Red Turret Type (Pack of 10)
Pomona Tin Plated Panel Mount Banana Jack Red 10 per Pack
Conn Banana Jack F 1 Pos St Panel Mount 1 Port
Banana Connectors BANANA JACK RED
BJack, Tin Pl 10Pkg Red 1939251
PMON B-JACK TIN PL 10/PK;1-MOQ
Conn, Banana, Jack, 15A, Turret, Red; Gender:jack; Connector Mounting:panel Mount; Current Rating:15A; Voltage Rating:60Vdc; Contact Plating:tin Plated Contacts; Connector Colour:red; Contact Material:brass; Contact Termination Rohs Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1581-2#
  • 1581-2.
  • 1939251