What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 1452

Pomona Test connector adapter, 12.7mmplug/4mmsocket, Nickel plated, Brass contact core
$ 25.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1452.

element14 APAC

Datasheet1 page17 years ago

Farnell

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-1634506-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF182320
CONNECTOR, RF, UHF, JACK, FEMALE SOCKET, PANEL MOUNT REAR SIDE NUT, UHF SERIES
Amphenol RF152126
RF Connectors / Coaxial Connectors SMC BLKHD JACK REAR MOUNT NICKEL
TE Connectivity / AMP1-225395-0
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
RadiallR223424000
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
TE Connectivity8-227079-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 1452 provided by its distributors.

Pomona Test connector adapter, 12.7mmplug/4mmsocket, Nickel plated, Brass contact core
Adapter Inter-Series; BNC Female Jack; Double Post Binding; 30VAC/60VDC; Black/Red
Pomona 1452# Adapter-Binding Posts to BNC, 500 V, Brass, Black/Red, Bulk
RF Adapters - Between Series DBL W/RED BASE BNC F
RF/Microwave Termination, 0MHz Min, 4000MHz Max
Conn BNC-Binding Post Adapter PL 2/2 POS ST
BNC (F)/BINDING POSTS BULK PACKAGED | Pomona Electronics 1452#
Adapter-Binding Posts to BNC Receptacle, 50 Ohms, Black
BNC Female to Double Stacking Binding Post Jack
1452 - Fluke Bnc (F)/Binding Posts (1938315)
ADAPTER, DUAL BINDING POST-BNC JACK
ADAPT BNC JACK TO DBL BIND POST
ADAPTOR, BINDING POST-BNC RCPT , BLK/RED; Inter Series Connector A: Binding Post x 2; Convert From Positions: 1Positions; Convert From Gender: Jack; Inter Series Connector B: BNC Coaxial; Convert To Positions: 2Positions; Pro
Connector A = 2x Binding Post / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = BNC Socket / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Insulation Material = Acrylonitrile Butadiene Styrene (ABS) / Colour = Black / Red / Overall Length mm = 57

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452#
  • 1452.
  • 1452..
  • 1452...
  • 2840353