Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser VHF50ED-MA-PGR

7/16 M/F Coaxial RF Surge Protector
$ 275.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser VHF50ED-MA-PGR.

PolyPhaser

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+11.11%

Descriptions

Descriptions of PolyPhaser VHF50ED-MA-PGR provided by its distributors.

7/16 M/F Coaxial RF Surge Protector
7/16 M/F Coaxial RF Surge Protector, 100MHz - 512MHz, DC Block, 750W, IP67, .5uJ, 20kA, Filter, Low PIM -155 dBc, Bracket Down, Hole Mount. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) VHF50ED-MA-PGR is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 100 MHz to 512 MHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 100MHz to 512MHz, it is supporting a power handling maximum of 750 Watts. RF surge protector VHF50ED-MA-PGR from PolyPhaser incorporates surge filter technology to provide protection for equipment at up to the max. power of 750W. Our coax surge protection device for RF is manufactured with a 7/16 DIN connection in and a 7/16 DIN out. VHF50ED-MA-PGR is constructed with a male gender for the input and female for the output. This M/F 7/16 DIN to 7/16 DIN surge protecting component for RF has a let-through energy of .5uJ. PolyPhaser protection device VHF50ED-MA-PGR is designed with low passive intermodulation (PIM). This 7/16 DIN PIM RF surge protector is rated for -155 dBc. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship 7/16 M/F coaxial RF surge protector, 100MHz - 512MHz, DC block, 750W, IP67, .5uJ, 20kA, filter, low PIM -155 dBc, bracket down, hole mount as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR