Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser TSXDC-4310FM-HL

4.3-10 F/f Bulkhead Coaxial Rf Surge Protector 698MHZ-2.7GHZ DC Pass Low Pim Hazardous Location
$ 286.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser TSXDC-4310FM-HL.

PolyPhaser

Datasheet3 pages4 years ago

Descriptions

Descriptions of PolyPhaser TSXDC-4310FM-HL provided by its distributors.

4.3-10 F/F BULKHEAD COAXIAL RF SURGE PROTECTOR 698MHz-2.7GHz DC PASS LOW PIM HAZARDOUS LOCATION
EMP/LIGHTNING PROTEC
4.3-10 F/M Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, 500W, IP67, 60 V Max. .001uJ, 20kA, RF Surge Protectors, Low PIM. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) TSXDC-4310FM-HL is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 698 MHz to 2.7 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 698MHz to 2.7GHz, it is supporting a power handling maximum of 500 Watts.RF surge protector TSXDC-4310FM-HL from PolyPhaser incorporates rf surge protectors technology to provide protection for equipment at up to the max. power of 500W.Our coax surge protection device for RF is manufactured with a 4.3-10 bulkhead connection in and a 4.3-10 bulkhead out. TSXDC-4310FM-HL is constructed with a female gender for the input and male for the output. This F/M 4.3-10 to 4.3-10 surge protecting component for RF has a let-through energy of .001uJ. PolyPhaser protection device TSXDC-4310FM-HL is designed with low passive intermodulation (PIM). This bulkhead 4.3-10 PIM RF surge protector is rated for -155 dBc. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. Our 4.3-10 bulkhead coaxial lightning surge protector is REACH compliant. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship 4.3-10 F/M bulkhead coaxial RF surge protector, 698MHz - 2.7GHz, 500W, IP67, 60 V max. .001uJ, 20kA, RF surge protectors, low PIM as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR