Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser QWP-22M22F-ER

2.2-5 M/F Coaxial RF Surge Protector, 555MHz - 4.5GHz, DC Block, 300W, Pin to Shield, 50kA, Quarter Wave Stub....
$ 173.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser QWP-22M22F-ER.

PolyPhaser

Datasheet3 pages3 years ago

Descriptions

Descriptions of PolyPhaser QWP-22M22F-ER provided by its distributors.

2.2-5 M/F Coaxial RF Surge Protector, 555MHz - 4.5GHz, DC Block, 300W, Pin to Shield, 50kA, Quarter Wave Stub. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) QWP-22M22F-ER is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 555 MHz to 4.5 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 555MHz to 4.5GHz, it is supporting a power handling maximum of 300 Watts.RF surge protector QWP-22M22F-ER from PolyPhaser incorporates quarter wave stub technology to provide protection for equipment at up to the max. power of 300W.Our coax surge protection device for RF is manufactured with a 2.2-5 connection in and a 2.2-5 out. QWP-22M22F-ER is constructed with a male gender for the input and female for the output. This M/F 2.2-5 to 2.2-5 surge protecting component for RF has a let-through energy of uJ. PolyPhaser protection device QWP-22M22F-ER is designed with low passive intermodulation (PIM). This 2.2-5 PIM RF surge protector is rated for 160 dBc. The coaxial lightning surge arrestor is IP rated, it has an Pin to Shield rating. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship 2.2-5 M/F coaxial RF surge protector, 555MHz - 4.5GHz, DC block, 300W, pin to shield, 50kA, quarter wave stub as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR