Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser PPWB-48SC-WP

Outdoor Fiber Enclosure Wall Mount 48 SC/UPC 0.9mm Single Mode Pigtails

$ 411.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser PPWB-48SC-WP.

PolyPhaser

Datasheet3 pages5 years ago

Descriptions

Descriptions of PolyPhaser PPWB-48SC-WP provided by its distributors.

Outdoor Fiber Enclosure Wall Mount 48 SC/UPC 0.9mm Single Mode Pigtails
Indoor/Outdoor Wall Mounted, Single Door Fiber Optic Distribution Management cross connect Enclosure is ideal for end terminations of fiber optic runs in residential or commercial buildings. The PPWB-48SC-WP comes with 48 Simplex SC/UPC Couplers installed with 48x SC/UPC Single mode Pigtails ready for splicing. In addition to the fiber pigtails and couplers the PPWB-48SC-WP comes with a fiber optic splice tray & cable management which helps maintain a bend radius greater than 1.6 in [40mm] This Wall Mounted configuration permits positive fiber management, connectivity and distribution 48 incoming Fiber Optic cables channels. All the cross connectivity functions of Splicing, Termination, and Interconnection for your plant, backbone and in-building fiber cabling can be included in the enclosures to protect and ease the organization of your installations. This Wall Mount enclosure provides a professional economical solution for protection of critical network components. This IP54 rated enclosure is fabricated of SPCC steel and includes door with a gasket seal, secure latch & rubber grommets for cable entry and exit to provide easy access. Offering protection from moisture damage in stand-alone locations outdoors as well as in network closets.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR