Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser PP-WM72SC

Wall Mount Fiber Enclosure, Single Mode SC/UPC, 72 Coupler Ports and Pigtails, SPCC Steel, Gray
$ 136.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser PP-WM72SC.

PolyPhaser

Datasheet3 pages5 years ago

Descriptions

Descriptions of PolyPhaser PP-WM72SC provided by its distributors.

Wall Mount Fiber Enclosure, Single Mode SC/UPC, 72 Coupler Ports and Pigtails, SPCC Steel, Gray
The Polyphaser PP-WM72SC is an indoor, wall-mounted cross-connect enclosure for fiber optic distribution management. The PP-WM72SC is ideal for end terminations of fiber optic runs into residential and commercial buildings. The PP-WM72SC comes with 72 SC simplex coupler ports installed with 72x SC/UPC single mode pigtails ready for splicing. In addition to the fiber pigtails and couplers, the PP-WM72SC comes with a fiber optic splice tray & cable management guides that help maintain a bend radius greater than 1.6in [40mm]. The Polyphaser PP-WM72SC has a wall-mounted configuration that permits fiber management, connectivity and distribution of 72 SC incoming fiber optic cable channels. All the cross connect tasks of splicing, termination and interconnection to your plant, backbone and in-building fiber can be performed in the enclosure, thereby greatly protecting and simplifying your installations. The Polyphaser PP-WM72SC enclosure is SPCC steel offering protection from damage in stand-alone locations and in network closets. It has a single door, and the cable entry points are fully protected and easily accessible.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR