Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser OFCO-IPMF1S-S480

IP68 MPO Fiber Connector

$ 27.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser OFCO-IPMF1S-S480.

PolyPhaser

Datasheet1 page5 years ago

Descriptions

Descriptions of PolyPhaser OFCO-IPMF1S-S480 provided by its distributors.

IP68 MPO Fiber Connector
The Polyphaser OFCO-IPMF1S-S480 is an IP68 Series MPO Fiber Optic Connector. The 12 fiber connector comes without guide pins (female MPO) and is for Single Mode applications. The 4.8mm crimp option supports 4.5mm to 4.9mm fiber diameters. The IP68 rating protects the connectors and fibers from water and dust in harsh and outdoor environments. The Polyphaser OFCO-IPMF1S-S480 is just one of thousands of products in stock and ready to ship same day. Order Online Today!.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR