Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser MPF24M3-20LCR-5

MPO w/o pins to LC fan-out, 2.0mm diameter, 24 fiber, OM3 50/125um Multimode, OFNR Jacket, Aqua, 5 meter

$ 159.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser MPF24M3-20LCR-5.

PolyPhaser

Datasheet1 page5 years ago

Descriptions

Descriptions of PolyPhaser MPF24M3-20LCR-5 provided by its distributors.

MPO w/o pins to LC fan-out, 2.0mm diameter, 24 fiber, OM3 50/125um Multimode, OFNR Jacket, Aqua, 5 meter
The PolyPhaser MPF24M3-20LCR are multi-fiber ribbon cables rated for OM3 10GB Multimode applications. They offer up to 24 times the density when compared to the same size SC connector and utilize a push-pull design for easy mating and removal. The PolyPhaser MPF24M3-20LCR MPO w/o pins to LC Fan-out cable assemblies are factory terminated and tested and provide significant installation time savings. The PolyPhaser MPF24M3-20LCR MPO to LC fan-out is ideal for making connections within rack or wall mounted fiber enclosures. PolyPhaser's MPO products are fully compatible with US Conec MTP products.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR