Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser MPC-MM24M5-BR-1

MPO Patch Cable male-male, 24 fiber, Type B, OM5 50/125um Multimode, OFNR Jacket, Lime Green, 1 meter
$ 176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser MPC-MM24M5-BR-1.

PolyPhaser

Datasheet1 page5 years ago

Descriptions

Descriptions of PolyPhaser MPC-MM24M5-BR-1 provided by its distributors.

MPO Patch Cable male-male, 24 fiber, Type B, OM5 50/125um Multimode, OFNR Jacket, Lime Green, 1 meter
The PolyPhaser multi-fiber cable MPC-MM24M5-BR-1 provides great advantages in size by offering up to 24 times the density when compared to the same size SC connector! Factory terminated and tested, the OM5 50/125 Multimode fiber optic cable MPC-MM24M5-BR-1 provides significant installation time savings. A push-pull design is utilized for easy mating and removal. The cable MPC-MM24M5-BR-1 has Type B polarity and OFNR (Riser rated) jacket. PolyPhaser's MPO connectors are fully compatible with US Conec MTP products. The PolyPhaser's cable MPC-MM24M5-BR-1 is one of thousands of fiber optic products in-stock and ready to ship.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR