Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser MFO-FF8SM-BP-1

Fiber patch cable MPO female to MPO female, 8 fiber SMF type B, OFNP rated, 1-meter

$ 72.242
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser MFO-FF8SM-BP-1.

PolyPhaser

Datasheet1 page4 years ago

Descriptions

Descriptions of PolyPhaser MFO-FF8SM-BP-1 provided by its distributors.

Fiber patch cable MPO female to MPO female, 8 fiber SMF type B, OFNP rated, 1-meter
The PolyPhaser MFO-FF8SM-BP-1 is an MPO fiber patch cable. It features MPO Female to MPO Female connectors and utilizes Single Mode fiber. The PolyPhaser MFO-FF8SM-BP-1 is an 8-fiber MPO cable with type B polarity and an OFNP Plenum-rated jacket, with fiber cable length 1-meter. The PolyPhaser MFO-FF8SM-BP-1 is one of thousands of fiber optic cable assemblies available in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR