Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser IX-2H1DC56-IG/W

Emp/lightning Protector

$ 277.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser IX-2H1DC56-IG/W.

PolyPhaser

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PolyPhaser IX-2H1DC56-IG/W provided by its distributors.

EMP/LIGHTNING PROTECTOR
Twisted Pair Lightning Surge Protector Modules, 10 Pair 100Base-T, Isolated DC Ground, UL 497B, Sold in Packs of 10. PolyPhaser IX-2H1DC56-IG/W data line lightning surge protector (also known as lightning surge arrestor or suppressor) modules is in-stock and will ship same day as purchased. Our twisted pair lightning surge protector / arrestor modules will help protect your equipment from EMP (electromagnetic pulse) or surges in power that can be caused by lightning and other strong changes in electricity. The data line twisted pair surge protector modules product is manufactured for 100Base-T and used to protect sensitive electronic equipment. Our 100Base-T lightning surge protector modules is designed for 10 pair. This surge protector modules for twisted pair has a Underwriters Laboratories listing of UL 497B. Data rate of part number IX-2H1DC56-IG/W is 100 Mb/s. PolyPhaser provides one of the largest selections of date line surge protector devices available for same-day shipping. As with our twisted pair lightning surge protector modules, 10 pair 100Base-T, isolated DC ground, UL 497B, sold in packs of 10, we ship our surge protection product line for twisted pair from in-stock inventory same-day as purchased. PolyPhaser supports our customers with a sense of urgency while providing innovative lightning surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR