Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser ISG-200-PP

Isolating Spark Gap
$ 241.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser ISG-200-PP.

PolyPhaser

Datasheet3 pages2 years ago

Descriptions

Descriptions of PolyPhaser ISG-200-PP provided by its distributors.

Isolating Spark Gap
The ISG-200-PP from PolyPhaser is an RF isolating spark gap (also known as lightning arrestor) that utilizes robust spark gap technology to equalize the potential between the high and low voltage sides of AC services or to equalize the potential across insulated areas such as insulated pipeline flanges. Our isolating spark gap has an Inline mount design and a line to line protection setting. This 100 kA spark gap has a screw terminal connection. Make your online purchase right now to take advantage of our same-day shipping. Our bi-directional lightning arrestor includes a screw terminal connection and is made of thermoplastic material. This isolating spark gap is suitable for use in indoor as well as outdoor applications, such as pipelines, and industrial and commercial facilities. Our 100 kA lightning arrestor can withstand temperatures ranging from -40 to +80 deg C. This isolating spark gap comes in sizes of 4.41 inches in length, 1.54 inches in width, and 1.54 inches in height. Our 1.5 lbs lightning arrestors from PolyPhaser are available with or without a mounting kit. This isolating spark gap protects personnel against shock hazards during electrical faults on the high-voltage side. The ISG-200-PP from PolyPhaser protects against human shock risks, facility power system disruption, and damage from improper grounding and lightning. PolyPhaser has the largest in-stock selection of isolating spark gaps for international and domestic orders with same-day shipment. All our lightning arrestors are manufactured with quality production processes and are 100% factory-tested. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 100 kA isolating spark gap for your requirements. Features Pipelines Industrial Facilities Commercial Facilities Applications Equalizes the potential between the high and low voltage side of the AC service Protects personnel against shock hazards during electrical faults on the high voltage side For use in either indoor or outdoor applications.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR