Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser IS-50UX-C0

UHF F/F Coaxial RF Surge Protector

$ 85.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser IS-50UX-C0.

PolyPhaser

Datasheet5 pages6 years ago

Inventory History

3 month trend:
+397%

Descriptions

Descriptions of PolyPhaser IS-50UX-C0 provided by its distributors.

UHF F/F Coaxial RF Surge Protector
EMP/LIGHTNING PROTEC
UHF F/F Coaxial RF Surge Protector, 1.5MHz - 700MHz, DC Block, 2kW, 10mJ, 50kA, Blocking Cap, Bracket Up, Hole Mount. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) IS-50UX-C0 is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 1.5 MHz to 700 MHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 1.5MHz to 700MHz, it is supporting a power handling maximum of 2 kWatts. RF surge protector IS-50UX-C0 from PolyPhaser incorporates blocking cap and gas tube technology to provide protection for equipment at up to the max. power of 2kW. Our coax surge protection device for RF is manufactured with a UHF connection in and a UHF out. IS-50UX-C0 is constructed with a female gender for the input and female for the output. This F/F UHF to UHF surge protecting component for RF has a let-through energy of 10mJ. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship UHF F/F coaxial RF surge protector, 1.5MHz - 700MHz, DC block, 2kW, 10mJ, 50kA, blocking cap, bracket up, hole mount as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR