Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser FPC2LCLC-USMRY30-03

Fiber Optic Patch Cord Duplex Uniboot LC to LC Single Mode Fiber, OFNR, Yellow 3.0mm jacket, 3m

$ 54.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser FPC2LCLC-USMRY30-03.

PolyPhaser

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PolyPhaser FPC2LCLC-USMRY30-03 provided by its distributors.

Fiber Optic Patch Cord Duplex Uniboot LC to LC Single Mode Fiber, OFNR, Yellow 3.0mm jacket, 3m
The Polyphaser FPC2LCLC-USMRY30-03 is a LC to LC Duplex 9/125 single mode 3.0mm diameter fiber optic Patch Cord best used for long cable runs in any single mode network. The Polyphaser FPC2LCLC-USMRY30-03, 3m fiber optic Patch Cord features OFNR Yellow cable jacket. Each fiber optic cable is functionally tested to guarantee top performance upon delivery. By utilizing the Polyphaser FPC2LCLC-USMRY30-03 fiber optic Patch Cord, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. The Polyphaser FPC2LCLC-USMRY30-03 is one of thousands of fiber optic connectivity products available from PolyPhaser, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other PolyPhaser products.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR