Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser FCO-MPFMM1240-VIS0

The PolyPhaser FCO-MPFMM1240-VIS0 is a MPO female connector for 12 fiber multimode applications. The PolyPhaser...

$ 13.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser FCO-MPFMM1240-VIS0.

PolyPhaser

Datasheet1 page5 years ago

Descriptions

Descriptions of PolyPhaser FCO-MPFMM1240-VIS0 provided by its distributors.

The PolyPhaser FCO-MPFMM1240-VIS0 is a MPO female connector for 12 fiber multimode applications. The PolyPhaser FCO-MPFMM1240-VIS0 is designed for use with a 4.0mm fiber diameter and comes with a violet color designator to denote multimode OM4 usage. The PolyPhaser FCO-MPFMM1240-VIS0 comes with a short boot for round fiber cables and is made with a familiar push-pull design for easy insertion and removal. PolyPhaser's MPO connectors will provide the dependability and performance required for the most demanding high-speed networks. Order online today!.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR