Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser FCO-MPFMM1230-AQP0

Fiber Connector, MPO Female
$ 6.29
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser FCO-MPFMM1230-AQP0.

PolyPhaser

Datasheet1 page5 years ago

Descriptions

Descriptions of PolyPhaser FCO-MPFMM1230-AQP0 provided by its distributors.

Fiber Connector, MPO Female
The PolyPhaser FCO-MPFMM1230-AQP0 is a MPO female connector for 12 fiber multimode applications. The PolyPhaser FCO-MPFMM1230-AQP0 is designed for use with a 3.0mm fiber diameter and comes with an aqua color designator to denote multimode OM3 usage. The PolyPhaser FCO-MPFMM1230-AQP0 comes with a familiar push-pull design as well as a pull style boot for easy insertion and removal. PolyPhaser's MPO connectors will provide the dependability and performance required for the most demanding high-speed networks. Order online today!.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR