Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser DC-NMC01

Type N M Non-Shorting Dust Cap with 2.9 Inch Chain, Protects N Female Connectors
$ 12.81
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser DC-NMC01.

PolyPhaser

Datasheet3 pages5 years ago

Descriptions

Descriptions of PolyPhaser DC-NMC01 provided by its distributors.

Type N M Non-Shorting Dust Cap with 2.9 Inch Chain, Protects N Female Connectors
Polyphaser's DC-NMC01 connector dust cap has an N interface and a male gender. Our N male dust cap is a non-shorting design with a nickel plated body to ensure durability. The Polyphaser non-shorting N connector cap comes with a 2.9 inch chain and is part of over 40,000 RF, microwave and millimeter wave products that ship the same day.RF connector dust caps are essential for precision connectors, protecting them from dust, corrosion and potential damage especially to test and measurement equipment. Specific RF connector cap models come with a chain to prevent loss or misplacement. Internal short connector cap versions are available to protect equipment from a spike in current caused by electrostatic discharge (ESD). FeaturesProtects against dust and contaminantsProtects against physical damageNickel Plated BodyChain IncludedApplicationsGeneral Purpose Laboratory UseTest and Measurement.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR