Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser CGXJ+36NFNF-A

Type N F/F Coaxial RF Surge Protector

$ 247.965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser CGXJ+36NFNF-A.

PolyPhaser

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PolyPhaser CGXJ+36NFNF-A provided by its distributors.

Type N F/F Coaxial RF Surge Protector
EMP/LIGHTNING PROTEC
Type N F/F Coaxial RF Surge Protector, 400MHz - 1.2GHz, 300W, IP67, 36 V Max. 25uJ, 20kA, Hybrid, Bracket Down, Hole Mount. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) CGXJ+36NFNF-A is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 400 MHz to 1.2 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 400MHz to 1.2GHz, it is supporting a power handling maximum of 300 Watts. RF surge protector CGXJ+36NFNF-A from PolyPhaser incorporates hybrid technology to provide protection for equipment at up to the max. power of 300W. Our coax surge protection device for RF is manufactured with a type N connection in and a N type out. CGXJ+36NFNF-A is constructed with a female gender for the input and female for the output. This F/F type N to N type surge protecting component for RF has a let-through energy of 25uJ. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. Our type N coaxial lightning surge protector is RoHS compliant. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N F/F coaxial RF surge protector, 400MHz - 1.2GHz, 300W, IP67, 36 V max. 25uJ, 20kA, hybrid, bracket down, hole mount as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR