Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PLX OXPCIE954-FBAG

PCI Express 176-Pin TFBGA
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX OXPCIE954-FBAG.

IHS

Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of PLX OXPCIE954-FBAG provided by its distributors.

PCI Express 176-Pin TFBGA
PCI Express to Quad Serial Port
PCI EXPRESS BRIDGE TO QUAD SER
PCI EXPRESS/PCI BRIDGE, -40 TO 85DEG C; No. of Channels: -; Data Rate: 15Mbps; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Interface Case Style: BGA; No. of Pins: 176Pins; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • OXPCIE954FBAG