Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PLX OXPCIE952-FBAG

SMT Pcie to Dual Serial Port (uart) Brid
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX OXPCIE952-FBAG.

IHS

Datasheet2 pages18 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-06-30
LTD Date2014-12-31

Descriptions

Descriptions of PLX OXPCIE952-FBAG provided by its distributors.

SMT PCIE TO DUAL SERIAL PORT (UART) BRID
Microprocessor Circuit, CMOS, PBGA120
PCI EXPRESS BRIDGE TO DUAL SER
PCI EXPRESS/DUAL SERIAL/PARALLEL BRIDGE; No. of Channels: -; Data Rate: 15Mbps; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Interface Case Style: TFBGA; No. of Pins: 120Pins; Operating Temperature Min: -40°C; Operating Tem

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • OXPCIE952FBAG