Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PLX OXPCIE840-FBAG

Microprocessor Circuit, CMOS, PBGA120
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX OXPCIE840-FBAG.

IHS

Datasheet2 pages17 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-03-17
LTD Date2011-09-16

Descriptions

Descriptions of PLX OXPCIE840-FBAG provided by its distributors.

Microprocessor Circuit, CMOS, PBGA120
PCI EXPRESS/PCI BRIDGE, -40 TO 85DEG C; No. of Channels: -; Data Rate: -; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Interface Case Style: BGA; No. of Pins: 120Pins; Operating Temperature Min: -40°C; Operating Temperature

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • OXPCIE840FBAG