Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PLX OX16C954-TQBG

Serial I/O Controller, 4 Channel(s), 7.5MBps, CMOS, PQFP80
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX OX16C954-TQBG.

Official Datasheet20 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-07-02
LTD Date2013-03-04

Descriptions

Descriptions of PLX OX16C954-TQBG provided by its distributors.

Serial I/O Controller, 4 Channel(s), 7.5MBps, CMOS, PQFP80
HIGH PERFORMANCE QUAD UART, 80
IC, UART, 4CH, SMD, TQFP80, 954; No. of Channels: 4 Channel; Data Rate: 15Mbps; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Interface Case Style: TQFP; No. of Pins: 80Pins; Operating Temperature Min: 0°C; Operating Tempe

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • OX16C954TQBG