Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Platt Luggage HT319I

Black Protective Case, 19-1/4L x 14-1/4W x 8-1/2D
$ 177.6

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Platt Luggage HT319I provided by its distributors.

Black Protective Case, 19-1/4L x 14-1/4W x 8-1/2D
Catalog Case, Color - Black, 17 x 12 x 8
CATALOG CASE, VINYL, 19.25X8.5X14.25"; Carrying Case Material:Vinyl; Case Color:Black; External Height - Imperial:19.25"; External Height - Metric:488.95mm; External Width - Imperial:14.25"; External Width - Metric:361.95mm RoHS Compliant: NA

Manufacturer Aliases

Platt Luggage has several brands around the world that distributors may use as alternate names. Platt Luggage may also be known as the following names:

  • PLATT
  • PLATT (CASES)
  • PLATT LUGGAGE INC
  • PLATT LUGGAGEI
  • PELICAN-PLATT LUGGAGE