Plato 33-8141

Plato 33 Series Conical Solder Tip Alternate for Pace 11210357 016
$ 7.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Plato 33-8141.

element14

Datasheet28 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

WellerPPT5
Weller PPT5 Soldering Tip, Double Flat, 0.031" x 0.46", For P2C & P2KC, PPT Series
SOLDER TIP, WELLER, 800F, REPLACES PTL8
PlatoC-462-8
TIP, SOLDERING, SOLDER, 1/32, 800 F
WellerTC205
Sponge, Replacement Sponge for Iron Stands, No Holes, W60P Series | Apex Tool Group Mfr. TC205
WellerWCC104
Soldering Iron Tip Cleaning Tray WC For Use With WLC100, WLC200 | Apex Tool Group Mfr. WCC104
PlatoEW-403
Plato EW Series Screwdriver Solder Tip Alternate for Weller ETP 031

Descriptions

Descriptions of Plato 33-8141 provided by its distributors.

Plato 33 Series Conical Solder Tip Alternate for Pace 11210357 016
Plato 33-8141 Soldering Tip, Pencil Point, 0.4mm, For For Pace PS-90/PS-80/SP2/IR-70, 33 Series
SOLDERING TIP - 0.4MM POINT, REPLACES 1121-0357
PLATO 33 Conical Soldering Tip
Tip, Soldering, Conical, 0.03In; Tip/Nozzle Width:0.4Mm; Tip/Nozzle Style:Conical; For Use With:Pace Stations Ps-90, Ps-80, Sp2A, Ir70; Product Range:Plato 33 Series; Diameter:0.183"; Size:3/16 In Tip; Tip/Nozzle Length:1.85" Rohs Compliant: Yes |Plato 33-8141

Manufacturer Aliases

Plato has several brands around the world that distributors may use as alternate names. Plato may also be known as the following names:

  • PLATO PRODUCTS
  • PLATO PRODUCTS INC
  • PLATO/TECH SPRA
  • Plato/Tech Spray
  • Techspray Plato

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33-8141.