Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller TC205

Sponge, Replacement Sponge for Iron Stands, No Holes, W60P Series | Apex Tool Group Mfr. TC205
$ 1.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller TC205.

Electro Sonic

Datasheet1 page20 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.00%

Descriptions

Descriptions of Weller TC205 provided by its distributors.

Sponge, Replacement Sponge for Iron Stands, No Holes, W60P Series | Apex Tool Group Mfr. TC205
Weller TC205 Sponge, Soldering Tip Cleaner, Replacement for WEP 70, 2.5"x0.125". PH Series
Replacement Sponge; Features:No Holes; For Use With:PH50, PH1201ESD, PH1201FE, PH1301ESD & PH1503 Iron Stands; Height:0.125"; Length:2.5"; Series:PH; Width:2.5"; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC2-05
  • TC205.