Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Plato 170

Plato 170 Cutter, Narrow Head, Flush Cut, 18 AWG Copper Wire, Ergonomic, 5" OAL
$ 8.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Plato 170.

Farnell

Datasheet1 page21 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+47.91%

Descriptions

Descriptions of Plato 170 provided by its distributors.

Plato 170 Cutter, Narrow Head, Flush Cut, 18 AWG Copper Wire, Ergonomic, 5" OAL
GENERAL PURPOSE LEAD CUTTER, ESD SAFE, 18AWG COPPER WIRE, OL: 5.15" (131MM)
Plato 170, Precision Lead Shear Cutter, For Use With Soldering Iron, Wire Solder
Crimping, Stripping, Cutting Tools & Drills SHEAR/CUTTER
Plato Platoshear Series Lead Cutter Flush 518
Plier Type Shears Cutter 5.12 (130.17 mm)
High Precision Shear Lead Cutter
SHEAR CUTTER, 1MM; Overall Length:131mm; Cutting Capacity Max:1mm; For Use With:Copper Wire; Blade Edge:Flush; Approval Categories:Meets ANSI J-STD-001B specifications; Handle Color:Blue; Size:5" long

Manufacturer Aliases

Plato has several brands around the world that distributors may use as alternate names. Plato may also be known as the following names:

  • PLATO PRODUCTS
  • PLATO PRODUCTS INC
  • PLATO/TECH SPRA
  • Plato/Tech Spray
  • Techspray Plato