Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Platinum Tools T130

Platinum Tools T130 Cable Tester, VDV MapMaster 3.0, Main Unit and Remote Only
$ 176.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools T130.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Platinum Tools T130 provided by its distributors.

Platinum Tools T130 Cable Tester, VDV MapMaster 3.0, Main Unit and Remote Only
CABLE TESTER VDV MAPMASTER 3.0 MAINUNIT & REMOTE ONLY
VDV MAPMASTER 30 CABLE TESTER BO
CABLE TESTER W/REMOTE, 50VDC/VAC
Cable Tester W/Remote, 50Vdc/Vac; Tester Type:Network Cable Tester; Resistance:-; External Height:6.8"; External Width:3.2"; External Depth:1.4"; Product Range:Vdv Mapmaster 3.0 Series |Platinum Tools T130

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI