Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Platinum Tools 202051J

Platinum Tools 202051J RJ45 Connector, ezEX44, CAT6, Shielded, External Ground, 50/Jar, ezEX Series
$ 127.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools 202051J.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page8 years ago

Descriptions

Descriptions of Platinum Tools 202051J provided by its distributors.

Platinum Tools 202051J RJ45 Connector, ezEX44, CAT6, Shielded, External Ground, 50/Jar, ezEX Series
Platinum Tools 202051J ezEX44 10G RJ45 Shielded Connector w/ Ext. Ground for OD Range .039in - .044in and POE - 50pk
Connector, Rj45, Plug, 8P8C, Cat5E/6; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E, Cat6, Cat6A; Ip Rating:-; Connector Mounting:Cable Mountrohs Compliant: No |Platinum Tools 202051J

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI