Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Platinum Tools 100028C

Platinum Tools 100028C RJ45 Connector, ezEX44, CAT6, Unshielded, 50/Clamshell, ezEX Series
$ 34.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools 100028C.

Newark

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Platinum Tools 100028C provided by its distributors.

Platinum Tools 100028C RJ45 Connector, ezEX44, CAT6, Unshielded, 50/Clamshell, ezEX Series
Platinum Tools 100028C ezEX44 10G RJ45 Connectors for 0.039 to 0.044 Conductors POE- 50 Pack
RJ45 CONN, JACK, 8P8C, 1PORT, CABLE; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; Connector Mounting: Cable Mount 8
CONN, MODULAR, PLATINUM TOOLS 100028C; Available until stocks are exhausted Alternative available
CONNECTOR EZEX44 (CAT6 23 AWG),

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI